- RS Stock No.:
- 411-3683
- Mfr. Part No.:
- 21.0287
- Manufacturer:
- Wolk
- RS Stock No.:
- 411-3683
- Mfr. Part No.:
- 21.0287
- Manufacturer:
- Wolk
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Warning signs
Warning signs
Standards
BGV A8, DIN 4844-2, ASR A1.3
Specifications
Attribute | Value |
---|---|
Sign Description | Oxidising |
Self-Adhesive | Yes |
Height | 100 mm |
Sign Text/Symbol | Symbol |
Text Language | None |
Material | PVC |
Colour | Black/Yellow |
Quantity Per Package | 1 |
Width | 100mm |
Sign Type | Label |
Hazard Type | Fire Safety |