- RS Stock No.:
- 763-1917
- Manufacturer:
- RS PRO
18 In stock for delivery within 2 working days
Added
Price Each
€29.43
(exc. VAT)
€36.20
(inc. VAT)
Units | Per unit |
1 - 9 | €29.43 |
10 - 19 | €28.27 |
20 + | €27.33 |
- RS Stock No.:
- 763-1917
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Caution Men Working
Environmentally friendly and durable
1.2mm Polypropolene
1.2mm Polypropolene
Standards
ISO7010
Hazard Signs
Specifications
Attribute | Value |
---|---|
Sign Description | Men at Work |
Text Message | Caution - Men at work |
Self-Adhesive | No |
Height | 630 mm |
Sign Text/Symbol | Symbol and Text |
Text Language | English |
Material | PVC |
Colour | Black/Yellow |
Width | 300mm |
Sign Type | Folding Sign |
Hazard Type | General Hazard |