Siemens 8PQ9500 Series Washer for Use with SIVACON S4

Subtotal (1 unit)*

€16.22

(exc. VAT)

€19.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.22

*price indicative

RS Stock No.:
626-475
Mfr. Part No.:
8PQ9500-0BA50
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Lock Washers

Accessory Type

Washer

For Use With

SIVACON S4

Thread Size

M10

Series

8PQ9500

Standards/Approvals

EAC, CE, RoHS, UKCA, VDE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Lock washers are designed to enhance the stability and performance of your applications, ensuring a reliable fastening solution. Crafted from high-quality spring steel and zinc-plated for durability, they offer exceptional resistance to wear and corrosion. With an M10 design, these washers are suitable for a variety of screw dimensions, making them versatile for different projects. They come in a pack of 50 units, allowing for extensive use in multiple tasks while offering a practical solution for builders and DIY enthusiasts alike. The innovative Geomet 321 A surface processing provides an added layer of protection, ensuring longevity and efficiency. Their thoughtful design ensures a secure fit, effectively preventing loosening from vibrations and movement in applications.

Manufactured from robust spring steel that ensures long-lasting performance

Zinc-plated surface enhances resistance to corrosion and wear

Supplied in convenient packs of 50 units for extensive use

Designed for M10 screw dimensions, providing versatility across multiple applications