Siemens 8PQ9500 Series Steel Washer for Use with SIVACON S4
- RS Stock No.:
- 626-500
- Mfr. Part No.:
- 8PQ9500-0BA67
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€17.42
(exc. VAT)
€21.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.42 |
*price indicative
- RS Stock No.:
- 626-500
- Mfr. Part No.:
- 8PQ9500-0BA67
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Washer | |
| Product Type | Washers | |
| For Use With | SIVACON S4 | |
| Material | Steel | |
| Thread Size | M10 | |
| Series | 8PQ9500 | |
| Standards/Approvals | DIN 125A | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Washer | ||
Product Type Washers | ||
For Use With SIVACON S4 | ||
Material Steel | ||
Thread Size M10 | ||
Series 8PQ9500 | ||
Standards/Approvals DIN 125A | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Washer is integral for ensuring seamless assembly in various applications, particularly suited for M10 screw dimensions. Crafted with precision, this product meets the stringent DIN 125 standards, guaranteeing performance and reliability. The galvanically and electrolytically zinc-plated surface offers enhanced corrosion resistance, making it ideal for both indoor and outdoor use. With an internal diameter of 10.5 mm and an outer diameter of 20 mm, it is designed for stability and longevity in complex systems. Manufactured from robust steel, this washer combines durability with quality, ensuring it meets the high expectations of modern engineering.
Galvanic and electrolytic zinc plating enhances corrosion protection
Designed according to DIN 125 standards for reliability
Compatible with M10 screw dimensions for versatile applications
Robust steel material ensures strength and durability
Round hole design provides uniform load distribution
