Zinc Plated Steel Plain Washers, 7/16in
- RS Stock No.:
- 245-2888
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 245-2888
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
For Screw/Bolt Size | 7/16in | |
Washer Type | Plain | |
Inside Diameter | 0.495in | |
Outside Diameter | 1.257in | |
Material | Steel | |
Finish | Zinc Plated | |
Thickness | 0.064in | |
Select all | ||
---|---|---|
Brand RS PRO | ||
For Screw/Bolt Size 7/16in | ||
Washer Type Plain | ||
Inside Diameter 0.495in | ||
Outside Diameter 1.257in | ||
Material Steel | ||
Finish Zinc Plated | ||
Thickness 0.064in | ||