Subtotal (1 bag of 50 units)*
€25.09
(exc. VAT)
€30.86
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €25.09 | €0.502 |
*price indicative
- RS Stock No.:
- 287-3880
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mudguard Washer | |
| Inside Diameter | 8 mm | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Thickness | 1.5mm | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mudguard Washer | ||
Inside Diameter 8 mm | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
Thickness 1.5mm | ||
Grade A2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Stainless-Steel Washers
RS PRO washers are an essential component of any fastener assembly. These stainless-steel washers significantly extend the lifespan of joints by reducing friction-induced wear and tear. In automotive and assembly applications, they enhance load distribution and alleviate pressure, thereby preventing the distortion of mating surfaces over time. Additionally, washers facilitate maintenance operations, making the loosening and tightening of components smoother.
