Rubbermaid Commercial Products Slim Jim Recycling Station Bundle 3-Stream 261L Grey Hinged Polyethylene Waste Bin
- RS Stock No.:
- 170-383
- Mfr. Part No.:
- 2217670
- Manufacturer:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
€675.30
(exc. VAT)
€830.62
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €675.30 |
*price indicative
- RS Stock No.:
- 170-383
- Mfr. Part No.:
- 2217670
- Manufacturer:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Waste Bin | |
| Capacity | 261L | |
| Colour | Grey | |
| Material | Polyethylene | |
| Wheeled | No | |
| Trade Name | Slim Jim Recycling Station Bundle 3-Stream | |
| Depth | 54.61cm | |
| Height | 102.24cm | |
| Width | 91.44 cm | |
| Standards/Approvals | No | |
| Lid Type | Hinged | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Waste Bin | ||
Capacity 261L | ||
Colour Grey | ||
Material Polyethylene | ||
Wheeled No | ||
Trade Name Slim Jim Recycling Station Bundle 3-Stream | ||
Depth 54.61cm | ||
Height 102.24cm | ||
Width 91.44 cm | ||
Standards/Approvals No | ||
Lid Type Hinged | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Rubbermaid Commercial Products Slim Jim Recycling Station 87L Green Flip Polypropylene Waste Bin
- Rubbermaid Commercial Products Slim Jim 23gal Grey Hinged Waste Bin
- Rubbermaid Commercial Products Slim Jim 87L Black Polyethylene Waste Bin
- Rubbermaid Commercial Products Slim Jim 68L Grey Pedal Polyethylene Waste Bin
- Rubbermaid Commercial Products Slim Jim 50L Black Pedal Polyethylene Waste Bin
- Rubbermaid Commercial Products Slim Jim 87L Blue Polyethylene Waste Bin
- Rubbermaid Commercial Products Slim Jim 68L Red Pedal Polyethylene Waste Bin
- Rubbermaid Commercial Products Slim Jim 87L Grey Polyethylene Waste Bin
