Rubbermaid Commercial Products Slim Jim 23gal Red Polypropylene Waste Bin
- RS Stock No.:
- 240-8064
- Mfr. Part No.:
- 1956189
- Manufacturer:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
€82.40
(exc. VAT)
€101.35
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.40 |
*price indicative
- RS Stock No.:
- 240-8064
- Mfr. Part No.:
- 1956189
- Manufacturer:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Capacity | 23gal | |
| Product Type | Waste Bin | |
| Colour | Red | |
| Material | Polypropylene | |
| Wheeled | No | |
| Trade Name | Slim Jim | |
| Fire Retardant | No | |
| Depth | 558.8mm | |
| Diameter | 558.8 mm | |
| Height | 558.8mm | |
| Width | 558.8 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Capacity 23gal | ||
Product Type Waste Bin | ||
Colour Red | ||
Material Polypropylene | ||
Wheeled No | ||
Trade Name Slim Jim | ||
Fire Retardant No | ||
Depth 558.8mm | ||
Diameter 558.8 mm | ||
Height 558.8mm | ||
Width 558.8 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Vented Slim Jim container is crafted to make waste management compliance easier and reduce strain on workers. Constructed of high quality, commercial-grade materials, these containers feature 4 venting channels that make removing garbage bags up to 80% easier than traditional straight wall receptacles.
Venting channels make removing liners from the container up to 80% easier, improving productivity and reducing the risk of worker injury
4 bag cinches secure liners around the rim of the container and create quick, knot-free liner changes
Robust handles at the base and rim of the container resist tearing and improve control while lifting and emptying
Rib-strengthened rim resists crushing while the step design prevents jamming when nested
Crafted of the highest quality commercial-grade materials for superior durability
Related links
- Rubbermaid Commercial Products Slim Jim 23gal Yellow Polypropylene Waste Bin
- Rubbermaid Commercial Products Slim Jim 23gal Green Polypropylene Waste Bin
- Rubbermaid Commercial Products Slim Jim 23gal Brown Hinged Resin Waste Bin
- Rubbermaid Commercial Products Slim Jim 23gal Grey Hinged Waste Bin
- Rubbermaid Commercial Products Slim Jim 23gal Grey Resin Waste Bin
- Rubbermaid Commercial Products Slim Jim Recycling Station 87L Green Flip Polypropylene Waste Bin
- Rubbermaid Commercial Products Slim Jim 90L Beige Pedal Polyethylene, Polypropylene Waste Bin
- Rubbermaid Commercial Products Slim Jim Black Snap-On Polyethylene, Polypropylene Waste Bin
