- RS Stock No.:
- 123-5997
- Mfr. Part No.:
- 1883458
- Manufacturer:
- Rubbermaid Commercial Products
4 In stock for delivery within 2 working days
Added
Price Each
€165.58
(exc. VAT)
€203.66
(inc. VAT)
Units | Per unit |
1 + | €165.58 |
- RS Stock No.:
- 123-5997
- Mfr. Part No.:
- 1883458
- Manufacturer:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
This resin waste collection bin is fitted with a commercial-grade front pedal to withstand frequent use, extending the product life. The discreet design includes silent lid operation and a small footprint to maximise space.
An internal hinge operates the lid, which is made from calcium carbonate-filled polypropylene, reducing the risk of damage to the mechanism. Inside, a retainer band ensures the security of the bin liner, keeping it in place until it is ready for emptying.
An internal hinge operates the lid, which is made from calcium carbonate-filled polypropylene, reducing the risk of damage to the mechanism. Inside, a retainer band ensures the security of the bin liner, keeping it in place until it is ready for emptying.
Features & Benefits
- 50 litre capacity.
- Slender design and small footprint maximises space efficiency.
- Commercial grade front pedal provides controlled lid operation.
- Silent lid movement ensures minimal noise levels.
- The internal hinge prevents any damage or hindrance blocking lid operation and protects surrounding environment, such as walls or tables, from damage.
- Lid made from calcium carbonate-filled polypropylene sheet boasts improved impact strength, stiffness, heat deflection and barrier properties.
- Step pedal operation reduces contamination risk and ensures hygiene standards are met by removing the need for hand operation.
- Internal retainer band ensures the security of the bin liner, eliminating risk of mess.
- Approved and certified by FM Global and TÜV.
Typical Applications
Waste bins are used across every industry for effective waste management. It is important to ensure the most suitable waste bin is being used until it can be emptied. It is important to consider the size and shape of the bin as well as lid style and material. Waste bins can be used for:
- Household waste
- Food waste
- Garden waste
- Medical waste
- Composting
- Recycling
Approvals
Factory mutual and TUV certified
Rubbermaid 50L Slim Jim Step-On Beige PE Waste Bin
Slim Jim® Containers
Specifications
Attribute | Value |
---|---|
Capacity | 50L |
Colour | Beige |
Material | PE |
Wheels | No |
Trade Name | Slim Jim |
Depth | 291.6mm |
Height | 718.8mm |
Width | 456.4mm |
Lid | Yes |
Lid Type | Pedal |
- RS Stock No.:
- 123-5997
- Mfr. Part No.:
- 1883458
- Manufacturer:
- Rubbermaid Commercial Products