- RS Stock No.:
- 123-6008
- Mfr. Part No.:
- 1901985
- Manufacturer:
- Rubbermaid Commercial Products
1 In stock for delivery within 2 working days
Added
Price Each
€225.86
(exc. VAT)
€277.81
(inc. VAT)
Units | Per unit |
1 + | €225.86 |
- RS Stock No.:
- 123-6008
- Mfr. Part No.:
- 1901985
- Manufacturer:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Metal Range Of Step On Containers With Front Step
The Metal collection of Step-on, Front step stainless steel waste collection bins have a commercial grade front pedal providing a longer working life of the bin. Designed for maximising space providing a small footprint and includes silent lid closure. An internal hinge prevents external damage and a rigid liner is included. The stainless steel finish is finger print proof and easier to clean.
FEATURES and BENEFITS:
Stainless Steel
Step on
Front step
Commercial grade pedal
Slender design
Smaller footprint
Space efficient
Silent lid
Minimal noise level
Internal hinge preventing external damage
Easy to clean finger print proof
Rigid liner included
Provides a safer and pleasant environment
Factory Mutual and TUV certified
Stainless Steel
Step on
Front step
Commercial grade pedal
Slender design
Smaller footprint
Space efficient
Silent lid
Minimal noise level
Internal hinge preventing external damage
Easy to clean finger print proof
Rigid liner included
Provides a safer and pleasant environment
Factory Mutual and TUV certified
Approvals
Factory Mutual and TUV certified
Slim Jim® Containers
Specifications
Attribute | Value |
---|---|
Capacity | 30L |
Colour | Chrome |
Material | Stainless Steel |
Wheels | No |
Trade Name | Slim Jim |
Depth | 472.5mm |
Height | 555.2mm |
Width | 352.9mm |
Lid | Yes |
Lid Type | Pedal |
- RS Stock No.:
- 123-6008
- Mfr. Part No.:
- 1901985
- Manufacturer:
- Rubbermaid Commercial Products