- RS Stock No.:
- 124-1513
- Mfr. Part No.:
- 47789201
- Manufacturer:
- Redring
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 124-1513
- Mfr. Part No.:
- 47789201
- Manufacturer:
- Redring
Technical data sheets
Legislation and Compliance
Product Details
Unvented, Under Sink Water Heater
Designed to be mounted under sinks, will provide a cost effective solution where there are one or more outlets to supply. Ideal for mixer taps.,10 litre: will supply 3 basins with spray taps, or 2 basins with ordinary taps.,15 litre: will supply 3 or 4 basins.
Delivers a balanced supply of hot and cold water
Over pressure/temperature protection
Front mounted temperature control
Neon indication when operating
230 Vac mains powered
Over pressure/temperature protection
Front mounted temperature control
Neon indication when operating
230 Vac mains powered
Note
The unit must be mounted vertically with the control valve at the top
Supplied with
Mounting brackets and fixings.
Hot Water
Specifications
Attribute | Value |
---|---|
Water Capacity | 15L |
Type | Undersink |
Power Rating | 3kW |
Supply Voltage | 240 V |
Maximum Working Pressure | 12 bar |
Thread Size | 1/2in |
Thread Standard | BSP |
Product Height | 360mm |
Product Depth | 300mm |
Maximum Operating Temperature | +70°C |