- RS Stock No.:
- 125-3587
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 125-3587
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Miniature Self Priming Pumps
Self priming pumps with a reversible flow direction. Straightforward connections and compact dimensions make installation quick and easy. A high performance brushless motor ensures a smooth and consistent flow at impressive pressures for a compact liquid pump.Available with standard connections or manifold mountable and suitable for a wide range of applications including medical equipment, cooling systems, fuel cells, lubrication and precision flow systems.
Self priming
CNC alloy machined construction
Manifold mount options available to fit a manifold of your own design and requirements
CNC alloy machined construction
Manifold mount options available to fit a manifold of your own design and requirements
Specifications
Attribute | Value |
---|---|
Maximum Flow Rate | 500ml/min |
Supply Voltage | 6 → 24 V |
Maximum Working Pressure | 8 bar |
Body Material | Anodised Aluminium |
Input Power | 3 → 30W |
Maximum Fluid Temperature | +100°C |
IP Rating | IP68 |
Wetted Materials | 316 Stainless Steel, Anodised Aluminium, PEEK, Polyacetal, Viton |