Login / Register to access your benefits
Recently searched

    Wilo UK LTD 230 V 10 bar Direct Coupling Centrifugal Water Pump, 38L/min

    Discontinued product
    RS Stock No.:
    248-4940
    Mfr. Part No.:
    4035477
    Manufacturer:
    Wilo UK LTD
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Wilo UK LTD

    Maximum Flow Rate

    38L/min

    Supply Voltage

    230 V

    Input Connection

    1 in G

    Maximum Head

    1.43m

    Maximum Working Pressure

    10 bar

    Body Material

    Bronze

    Coupling Type

    Direct

    Input Power

    48W

    Maximum Fluid Temperature

    65°C

    Input Connection Size

    1in

    Output Connection Size

    1in

    IP Rating

    IP42

    Pump Type

    Centrifugal