Login / Register to access your benefits
Recently searched

    Xylem Lowara 230 V 6 bar Centrifugal Water Pump

    Subtotal (1 unit)*

    €405.02

    (exc. VAT)

    €498.17

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 26 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€405.02

    *price indicative

    RS Stock No.:
    280-5139
    Mfr. Part No.:
    UKN4176552
    Manufacturer:
    Xylem Lowara
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Xylem Lowara

    Supply Voltage

    230 V

    Maximum Working Pressure

    6 bar

    Pump Type

    Centrifugal

    Related links