Karcher 230V 0.7 bar Submersible Water Pump, 11000L/h
- RS Stock No.:
- 287-5623
- Mfr. Part No.:
- 1.645-821.0
- Manufacturer:
- Karcher
Subtotal (1 unit)*
€91.51
(exc. VAT)
€112.56
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
- Plus 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.51 |
*price indicative
- RS Stock No.:
- 287-5623
- Mfr. Part No.:
- 1.645-821.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Submersible Water Pump | |
| Maximum Flow Rate | 11000L/h | |
| Supply Voltage | 230V | |
| Maximum Head Size | 7m | |
| Maximum Operating Pressure | 0.7 bar | |
| Standards/Approvals | EN 60335-2-41, EN 62233:2008, EN 60335-1 | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Submersible Water Pump | ||
Maximum Flow Rate 11000L/h | ||
Supply Voltage 230V | ||
Maximum Head Size 7m | ||
Maximum Operating Pressure 0.7 bar | ||
Standards/Approvals EN 60335-2-41, EN 62233:2008, EN 60335-1 | ||
- COO (Country of Origin):
- CN
The Karcher Dirt submersible pump to quickly pump water out of water butts and garden ponds. It reliably pumps out clean and dirty water containing dirt particles up to 20 mm in diameter. A prefilter is also available as an option to protect the pump impeller in case of even larger dirt particles.
Float switch
Quick connect
Ceramic face seal
Designed for dirty water
Possibility of fixing the float switch
Comfortable Carrying Handle
Sturdy and easy to attach prefilter as accessory
Related links
- RS PRO 230V 10 bar Submersible Water Pump, 216L/min
- Xylem LVM 24 V 1 bar Submersible Submersible Water Pump, 18L/min
- W Robinson And Sons 230V 1.2 bar Straight Coupling Submersible Water Pump, 400L/min
- Wilo UK LTD 230V 2 bar Direct Coupling Submersible Water Pump, 162L/min
- W Robinson And Sons 230V Submersible Water Pump
- SIP 230V Submersible Water Pump, 150L/min
- W Robinson And Sons 230V Direct Coupling Submersible Water Pump, 200L/min
- W Robinson And Sons 230V Direct Coupling Submersible Water Pump, 160L/min
