- RS Stock No.:
- 446-3477
- Mfr. Part No.:
- 216988
- Manufacturer:
- Xylem Flojet
Discontinued product
- RS Stock No.:
- 446-3477
- Mfr. Part No.:
- 216988
- Manufacturer:
- Xylem Flojet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
DC Centrifugal Pumps
Magnetically-coupled pumps offer a number of advantages over conventional centrifugal pumps: leak paths can be eliminated; friction and power consumption can be reduced as there are no rotating seals; transmission of heat from the motor to the pumped fluid is less and maintenance requirements are subsequently reduced.
These magnetically coupled pumps are designed for drink vending machines and water re-circulation duties in beverage, agricultural, automotive, print, photographic and industrial applications
Specific gravity 1 Centipoids maximum
Lightweight and compact
Food-grade thermoplastic pump materials
Maintenance-free operation
Specific gravity 1 Centipoids maximum
Lightweight and compact
Food-grade thermoplastic pump materials
Maintenance-free operation
Features
- Magnetically couples, sealless leak free design
- Variable mounting foot positions
- pump orientation is easy to alter to suit installations
- Lifts to 5 metres
- Variable mounting foot positions
- pump orientation is easy to alter to suit installations
- Lifts to 5 metres
Note
These pumps are suitable for intermittent use only.
Specifications
Attribute | Value |
---|---|
Maximum Flow Rate | 55L/min |
Supply Voltage | 12 V |
Input Connection | 21 mm BSP |
Maximum Head | 11m |
Maximum Working Pressure | 1.4 bar |
Body Material | PP |
Coupling Type | Magnetic |
Input Power | 65W |
Maximum Fluid Temperature | +85°C |
Input Connection Size | 21mm |
Output Connection Size | 21mm |
Wetted Materials | Alumina (Spindle), PP (Encapsulated Magnet), PP (Housing), Standard EPDM (O-Ring) |
Pump Type | Centrifugal |
- RS Stock No.:
- 446-3477
- Mfr. Part No.:
- 216988
- Manufacturer:
- Xylem Flojet