- RS Stock No.:
- 667-9150
- Mfr. Part No.:
- UKN4173010
- Manufacturer:
- Xylem Lowara
2 In stock for delivery within 2 working days
Price Each
€454.02
(exc. VAT)
€558.44
(inc. VAT)
Units | Per unit |
1 + | €454.02 |
- RS Stock No.:
- 667-9150
- Mfr. Part No.:
- UKN4173010
- Manufacturer:
- Xylem Lowara
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Lowara Cast Iron Jet Pumps
Self-priming Jet pumps can be used for boosting and distribution of clean water in domestic/industrial systems on a continous or intermittent basis.
Jet pump for irrigation, sprinkler systems, water features and transfer
Cast iron body and motor shroud
Technopolymer impeller with stainless steel shear ring
Technopolymer diffuser, venturi tube and nozzle
Stainless steel shaft with graphite/ceramic mechanical seal
Will self-prime up to 8 m
Cast iron body and motor shroud
Technopolymer impeller with stainless steel shear ring
Technopolymer diffuser, venturi tube and nozzle
Stainless steel shaft with graphite/ceramic mechanical seal
Will self-prime up to 8 m
Caution
Do not use for volatile low flash point solvents or fuels and is also un-suitable for flammable liquids or in explosive atmospheres.
Approvals
CE
Specifications
Attribute | Value |
---|---|
Maximum Flow Rate | 0.65L/min |
Supply Voltage | 240 V |
Input Connection | 1 in G |
Maximum Working Pressure | 6 bar |
Body Material | Iron |
Coupling Type | Direct |
Input Power | 1.15kW |
Maximum Fluid Temperature | +50°C |
Input Connection Size | 1in |
Output Connection Size | 1in |
IP Rating | IP44 |