- RS Stock No.:
- 667-9163
- Mfr. Part No.:
- BGM5/A
- Manufacturer:
- Xylem Lowara
Temporarily out of stock - back order for despatch 16-05-2024, delivery within 2 working days
Added
Price Each
€781.87
(exc. VAT)
€961.70
(inc. VAT)
Units | Per unit |
1 + | €781.87 |
- RS Stock No.:
- 667-9163
- Mfr. Part No.:
- BGM5/A
- Manufacturer:
- Xylem Lowara
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Xylem Lowara Water Pump
The Xylem Lowara self-priming centrifugal water pump with built-in ejector system is designed to remain primed even in the presence of water-dissolved gases. Its maximum flow rate is 60L/min. This stainless steel BG pump offers reliable protection against corrosion and can be used for drinking water applications, domestic use, pressure boosting and washing applications.
Caution:
Do not use for volatile low flash point solvents or fuels. Also, not suitable for flammable liquids or in explosive atmospheres.
Caution:
Do not use for volatile low flash point solvents or fuels. Also, not suitable for flammable liquids or in explosive atmospheres.
Features and Benefits
The supply voltage is 230V
Input power is 0.91kW
Maximum fluid temperature is 40
°C
Maximum working pressure is 8bar
Carbon/ceramic mechanical seal
Self-primes up to 8m
High performance, durable and lightweight pump
Input power is 0.91kW
Maximum fluid temperature is 40
°C
Maximum working pressure is 8bar
Carbon/ceramic mechanical seal
Self-primes up to 8m
High performance, durable and lightweight pump
Certifications
CE approved
IP55 rated
IP55 rated
Specifications
Attribute | Value |
---|---|
Maximum Flow Rate | 60L/min |
Supply Voltage | 230 V |
Input Connection | 1-1/4 in Rp |
Maximum Head | 40.2m |
Maximum Working Pressure | 8 bar |
Body Material | Stainless Steel |
Coupling Type | Direct |
Input Power | 0.91kW |
Maximum Fluid Temperature | +40°C |
Input Connection Size | 1-1/4in |
Output Connection Size | 1in |
IP Rating | IP55 |
Pump Type | Centrifugal |
- RS Stock No.:
- 667-9163
- Mfr. Part No.:
- BGM5/A
- Manufacturer:
- Xylem Lowara