RS PRO 12 V 380 mbar Direct Coupling Centrifugal Water Pump, 1150ml/min
- RS Stock No.:
- 817-0719
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€129.08
(exc. VAT)
€158.77
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €129.08 |
*price indicative
- RS Stock No.:
- 817-0719
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Maximum Flow Rate | 1150ml/min | |
Supply Voltage | 12 V | |
Input Connection | 3.2 mm Tube | |
Maximum Working Pressure | 380 mbar | |
Body Material | Aluminium Alloy | |
Coupling Type | Direct | |
Input Power | 5.8W | |
Maximum Fluid Temperature | +100°C | |
Input Connection Size | 3.2mm | |
Output Connection Size | 4mm | |
Pump Type | Centrifugal | |
Wetted Materials | Anodised Aluminium (Housing), Polyacetal (Impeller), Stainless Steel (Tubing Connector), Viton (Seal) | |
IP Rating | IP67 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Maximum Flow Rate 1150ml/min | ||
Supply Voltage 12 V | ||
Input Connection 3.2 mm Tube | ||
Maximum Working Pressure 380 mbar | ||
Body Material Aluminium Alloy | ||
Coupling Type Direct | ||
Input Power 5.8W | ||
Maximum Fluid Temperature +100°C | ||
Input Connection Size 3.2mm | ||
Output Connection Size 4mm | ||
Pump Type Centrifugal | ||
Wetted Materials Anodised Aluminium (Housing), Polyacetal (Impeller), Stainless Steel (Tubing Connector), Viton (Seal) | ||
IP Rating IP67 | ||
Related links
- RS PRO 12 V 345 mbar Direct Coupling Centrifugal Water Pump, 2000ml/min
- RS PRO 1.5 → 3 V 210 mbar Direct Coupling Centrifugal Water Pump, 350 → 450ml/min
- Xylem Jabsco 12 V Direct Coupling Centrifugal Water Pump
- RS PRO 12 V 380 mbar Water Pump, 2685ml/min
- Wilo UK LTD 230 V 10 bar Direct Coupling Centrifugal Water Pump, 6.6L/min
- Xylem Lowara 400 V 8 bar Direct Coupling Centrifugal Water Pump, 70L/min
- RS PRO 6 → 12V 380mbar Direct Coupling Centrifugal Water Pump, 1500 → 2600ml
- RS PRO 6 → 12V 340mbar Direct Coupling Centrifugal Water Pump, 500 → 1000ml