Ohaus PX224 Weighing Scale Weighing Scale, 220g Weight Capacity
- RS Stock No.:
- 122-181
- Mfr. Part No.:
- 30429804
- Manufacturer:
- Ohaus
Subtotal (1 unit)**
€1,819.43
(exc. VAT)
€2,237.90
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 + | €1,819.43 |
**price indicative
- RS Stock No.:
- 122-181
- Mfr. Part No.:
- 30429804
- Manufacturer:
- Ohaus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Ohaus | |
Weighing Capacity | 220g | |
Scale Type | Weighing Scale | |
Parts Counting | Yes | |
Model Number p | PX224 | |
Select all | ||
---|---|---|
Manufacturer Ohaus | ||
Weighing Capacity 220g | ||
Scale Type Weighing Scale | ||
Parts Counting Yes | ||
Model Number p PX224 | ||
Related links
- Ohaus CX221 Weighing Scale Weighing Scale, 220g Weight Capacity
- Ohaus NV222 Weighing Scale Weighing Scale, 220g Weight Capacity
- Ohaus CX221 Weighing Scale Weighing Scale With RS Calibration
- Kern ABJ 220-4NM Precision Balance Weighing Scale, 220g Weight...
- Kern ABS 220-4N Analytical Balance Weighing Scale, 220g Weight Capacity
- Kern ABJ 220-4NM Analytical Balance Weighing Scale, 220g Weight Capacity
- Kern ABT 220-4NM Analytical Balance Weighing Scale, 220g Weight...
- Ohaus NV1201 Weighing Scale Weighing Scale, 1.2kg Weight Capacity