Ohaus i-C31M35R Weighing Scale Weighing Scale, 35kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 141-688
- Mfr. Part No.:
- 30809911
- Manufacturer:
- Ohaus
Subtotal (1 unit)**
€293.38
(exc. VAT)
€360.86
(inc. VAT)
3 In stock, please allow up to 5 working days for delivery*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €293.38 |
**price indicative
- RS Stock No.:
- 141-688
- Mfr. Part No.:
- 30809911
- Manufacturer:
- Ohaus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Ohaus | |
Weighing Capacity | 35kg | |
Scale Type | Weighing Scale | |
Resolution | 1:1 750 | |
Calibrated | RSCAL | |
Model Number p | i-C31M35R | |
Select all | ||
---|---|---|
Manufacturer Ohaus | ||
Weighing Capacity 35kg | ||
Scale Type Weighing Scale | ||
Resolution 1:1 750 | ||
Calibrated RSCAL | ||
Model Number p i-C31M35R | ||
Related links
- Ohaus i-C31M35R Weighing Scale Weighing Scale, 35kg Weight Capacity
- Kern DE 35K5D Platform Weighing Scale With RS Calibration
- Kern DE 35K0.5D Platform Weighing Scale With RS Calibration
- Kern DE 35K5DL Platform Weighing Scale With RS Calibration
- Kern EOB 35K10 Platform Weighing Scale With RS Calibration
- Kern EOC 30K-3 Platform Weighing Scale With RS Calibration
- Kern EOC 30K-3L Platform Weighing Scale With RS Calibration
- Adam Equipment Co Ltd CPW Plus 35M Platform Weighing Scale With RS...