Adam Equipment Co Ltd Weighing Scale, 150kg Weight Capacity
- RS Stock No.:
- 123-1742
- Mfr. Part No.:
- CPW Plus 150
- Manufacturer:
- Adam Equipment Co Ltd
View all Weighing Scales
14 In stock for delivery within 2 working days
Price Each
€180.23
(exc. VAT)
€221.68
(inc. VAT)
units | Per unit |
1 + | €180.23 |
- RS Stock No.:
- 123-1742
- Mfr. Part No.:
- CPW Plus 150
- Manufacturer:
- Adam Equipment Co Ltd
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
CPWplus Weighing Scales
The CPW-plus series weighing scales from Adam. These industrial multi-purpose scales are durable and dependable for your every-day weighing needs. They are portable, easy to use with a simple 4 button operation and have an easy to read backlit indicator.
Features and Benefits
Simple 4 button operation
Hold function
Zero Tracking
Large backlit LCD display
Stainless steel weighing pan with remote indicator
Wall mount bracket
Large stainless steel pan
Modern low profile design
Splash-proof to protect from accidental spills
Precision load cell technology
RS-232 bi-directional interface
Low battery indication
Auto sleep / power down function to save battery life
Battery power (6 x AA Batteries)
AC Adapter
Hold function
Zero Tracking
Large backlit LCD display
Stainless steel weighing pan with remote indicator
Wall mount bracket
Large stainless steel pan
Modern low profile design
Splash-proof to protect from accidental spills
Precision load cell technology
RS-232 bi-directional interface
Low battery indication
Auto sleep / power down function to save battery life
Battery power (6 x AA Batteries)
AC Adapter
Models
CPW-plus 6, CPW-plus 15, CPW-plus 35, CPW-plus 75, CPW-plus 150, CPW-plus 200
Application Information
Ideal for animal / dynamic weighing
Specifications
Attribute | Value |
Weighing Capacity | 150kg |
Scale Type | Platform |
Resolution | 50 g |
Parts Counting | No |
Interface Type | RS232 |
Weighpan Length | 220 (Indicator) mm, 300 (Base) mm |
Weighpan Width | 300 (Base) mm, 95 (Indicator) mm |
Weighpan Height | 43 (Indicator) mm, 50 (Base) mm |
Net Weight | 4kg |
Model Number p | CPW Plus 150 |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | 0°C |