Adam Equipment Co Ltd CPW Plus 15 Platform Weighing Scale, 15kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 126-0460
- Mfr. Part No.:
- CPW Plus 15
- Manufacturer:
- Adam Equipment Co Ltd
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€306.46
(exc. VAT)
€376.95
(inc. VAT)
Units | Per unit |
1 + | €306.46 |
- RS Stock No.:
- 126-0460
- Mfr. Part No.:
- CPW Plus 15
- Manufacturer:
- Adam Equipment Co Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
CPWplus Weighing Scales
The CPW-plus series weighing scales from Adam. These industrial multi-purpose scales are durable and dependable for your every-day weighing needs. They are portable, easy to use with a simple 4 button operation and have an easy to read backlit indicator.
Features and Benefits
Simple 4 button operation
Hold function
Zero Tracking
Large backlit LCD display
Stainless steel weighing pan with remote indicator
Wall mount bracket
Large stainless steel pan
Modern low profile design
Splash-proof to protect from accidental spills
Precision load cell technology
RS-232 bi-directional interface
Low battery indication
Auto sleep / power down function to save battery life
Battery power (6 x AA Batteries)
AC Adapter
Hold function
Zero Tracking
Large backlit LCD display
Stainless steel weighing pan with remote indicator
Wall mount bracket
Large stainless steel pan
Modern low profile design
Splash-proof to protect from accidental spills
Precision load cell technology
RS-232 bi-directional interface
Low battery indication
Auto sleep / power down function to save battery life
Battery power (6 x AA Batteries)
AC Adapter
Models
CPW-plus 6, CPW-plus 15, CPW-plus 35, CPW-plus 75, CPW-plus 150, CPW-plus 200
Application Information
Ideal for animal / dynamic weighing
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 15kg |
Scale Type | Platform |
Resolution | 5 g |
Calibrated | RSCAL |
Parts Counting | No |
Interface Type | RS232 |
Plug Type | Type G - British 3-pin, Type C - Europlug, Type I - Australian plug |
Weighpan Dimensions | 300 x 300mm |
Weighpan Length | 300mm |
Weighpan Width | 300mm |
Weighpan Height | 50mm |
Net Weight | 4kg |
Model Number p | CPW Plus 15 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +40°C |