Adam Equipment Co Ltd Weighing Scale, 1kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 126-0474
- Mfr. Part No.:
- CB 1001
- Manufacturer:
- Adam Equipment Co Ltd

View all Weighing Scales
Temporarily out of stock - back order for despatch when stock is available
Price Each
€115.33
(exc. VAT)
€141.86
(inc. VAT)
units | Per unit |
1 + | €115.33 |
- RS Stock No.:
- 126-0474
- Mfr. Part No.:
- CB 1001
- Manufacturer:
- Adam Equipment Co Ltd
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
CB Series Compact Scales
Features and Benefits
Models
Supplied with
Specifications
Attribute | Value |
Weighing Capacity | 1kg |
Scale Type | Digital |
Resolution | 0.1 g |
Calibrated | RSCAL |
Parts Counting | Yes |
Weighpan Length | 160 (Indicator)mm |
Weighpan Width | 205 (Indicator)mm |
Weighpan Height | 45 (Indicator)mm |
Weighpan Diameter | 130 (Base)mm |
Net Weight | 0.385kg |
Model Number p | CB 1001 |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | 0°C |