- RS Stock No.:
- 126-0488
- Mfr. Part No.:
- ASC 2001
- Manufacturer:
- Adam Equipment Co Ltd
Discontinued product
- RS Stock No.:
- 126-0488
- Mfr. Part No.:
- ASC 2001
- Manufacturer:
- Adam Equipment Co Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Astro® Compact Scales
Astro® compact scales from Adam are portioning scales which provide accurate measurements for the food service industry. These scales have a grade 304 stainless steel large top pan with a brushed stainless steel housing. Easy to clean and integrates with most commercial kitchen settings and food research labs. The large digits on the LCD change from green to red to alert the user of scale overload. Colour-coded keys provide quick access to the weighing units (g, oz and lb).
Features and Benefits
Backlit LCD display
Colour coded keys
Large stainless steel pan
Overload protection
Auto power off
External calibration
Operates with AC adapter (included)
Low battery indication
Colour coded keys
Large stainless steel pan
Overload protection
Auto power off
External calibration
Operates with AC adapter (included)
Low battery indication
Models
ASC 2001, ASC 4000 and ASC 8000
Application Information
Ideal for food service and food processing industries
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 2kg |
Scale Type | Digital |
Resolution | 0.1 g |
Calibrated | RSCAL |
Weighpan Length | 160 (Base) mm, 212 (Indicator) mm |
Weighpan Width | 167 (Indicator) mm, 180 (Base) mm |
Weighpan Height | 66 (Indicator)mm |
Net Weight | 0.85kg |
Model Number p | ASC 2001 |