- RS Stock No.:
- 136-3456
- Mfr. Part No.:
- CFS 6K0.1
- Manufacturer:
- Kern
9 In stock for delivery within 2 working days
Added
Price Each
€368.40
(exc. VAT)
€453.13
(inc. VAT)
Units | Per unit |
1 + | €368.40 |
Calibration Options:
- RS Stock No.:
- 136-3456
- Mfr. Part No.:
- CFS 6K0.1
- Manufacturer:
- Kern
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kern CFS Series Counting Scale
Kern CFS Series Professional counting balance with 100 item memories and second balance interface and counting resolution of 75000 points. Ideal for portioning, dispensing and grading.
Features and Benefits
Memory (PLU) for 100 items with extra text, reference weight and tare weight
Programmable using numerical key pad: Required reference quantity, known reference weight
Fill-to-target Function: Programmable target weight
An acoustic and visual signal is displayed when the target value is reached
Precise Counting
Second balance interface to construct a high-resolution counting system, e. g. with weighing bridges KFP V20
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 6kg |
Scale Type | Counting |
Resolution | 0.1 g |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Weighpan Length | 300mm |
Weighpan Width | 225mm |
Net Weight | 3.3kg |
Model Number p | CFS 6K0.1 |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | 0°C |
- RS Stock No.:
- 136-3456
- Mfr. Part No.:
- CFS 6K0.1
- Manufacturer:
- Kern