Kern CFS 50K-3 Counting Weighing Scale, 50kg Weight Capacity
- RS Stock No.:
- 136-3459
- Mfr. Part No.:
- CFS 50K-3
- Manufacturer:
- Kern
Subtotal (1 unit)**
€465.39
(exc. VAT)
€572.43
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €465.39 |
**price indicative
Calibration Options:
- Calibration Type:
- PreCal
- RS Stock No.
- 192-4099
Each
€642.61
(exc. VAT)
€790.41
(inc. VAT)
- RS Stock No.:
- 136-3459
- Mfr. Part No.:
- CFS 50K-3
- Manufacturer:
- Kern
Related links
- Kern CFS 50K-3+C Counting Weighing Scale, 50kg Weight Capacity PreCal
- Kern ECE 50K20 Bench Weighing Scale, 50kg Weight Capacity
- Kern EVB-N Bench Weighing Scale, 50kg Weight Capacity
- Kern ECE 50K20 Bench Weighing Scale With RS Calibration
- Kern EVB-N Bench Weighing Scale With RS Calibration
- Kern CFS 300-3 Counting Weighing Scale, 300g Weight Capacity
- Kern CFS 300-3 Counting Weighing Scale With RS Calibration
- Kern Weighing Scale, 50kg Weight Capacity