- RS Stock No.:
- 153-3254
- Mfr. Part No.:
- CPB 30K0.5N
- Manufacturer:
- Kern
15 In stock for delivery within 2 working days
Added
Price Each
€314.22
(exc. VAT)
€386.49
(inc. VAT)
Units | Per unit |
1 + | €314.22 |
Calibration Options:
- RS Stock No.:
- 153-3254
- Mfr. Part No.:
- CPB 30K0.5N
- Manufacturer:
- Kern
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Precise counting:The automatic reference weight optimisation of reference weight gradually improves the average piece weight value
Programmable using numerical key pad:
required reference quantity
known reference weight
Three displays for total weight (verifiable), piece weight, total count
Counting results memory:adds up all individual piece counts, result is shown in total weight and total pieces
Audible Fill-to-target:target quantity or target weight can be programmed, e.g. for check weighing. When the target value is reached, a signal will sound
PRE-TARE function for manual subtraction of a known container weight, value can be saved
High mobility:thanks to battery operation (optional), compact, flat construction and low weight, it is suitable for use in several locations (production, warehouse, dispatch department,...)
Programmable using numerical key pad:
required reference quantity
known reference weight
Three displays for total weight (verifiable), piece weight, total count
Counting results memory:adds up all individual piece counts, result is shown in total weight and total pieces
Audible Fill-to-target:target quantity or target weight can be programmed, e.g. for check weighing. When the target value is reached, a signal will sound
PRE-TARE function for manual subtraction of a known container weight, value can be saved
High mobility:thanks to battery operation (optional), compact, flat construction and low weight, it is suitable for use in several locations (production, warehouse, dispatch department,...)
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 30kg |
Scale Type | Counting |
Resolution | 0.5 g |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Weighpan Length | 294mm |
Weighpan Width | 225mm |
Net Weight | 3.8kg |
Model Number p | CPB 30K0.5N |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | 0°C |
- RS Stock No.:
- 153-3254
- Mfr. Part No.:
- CPB 30K0.5N
- Manufacturer:
- Kern