- RS Stock No.:
- 153-3289
- Mfr. Part No.:
- EOB 300K100XL
- Manufacturer:
- Kern
Temporarily out of stock - back order for despatch 31-05-2024, delivery within 2 working days
Added
Price Each
€517.78
(exc. VAT)
€636.87
(inc. VAT)
Units | Per unit |
1 + | €517.78 |
Calibration Options:
- RS Stock No.:
- 153-3289
- Mfr. Part No.:
- EOB 300K100XL
- Manufacturer:
- Kern
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Display device with integrated radio module for wireless communication with the weighing platform:ideal for weighing contaminated items, weighing in loud environments or with physical separation
Touchless tare function:by the wave of your hand. No need to operate the scale with dirty gloves anymore
Network operation:3 frequencies for parallel use of several weighing platforms with a single display device
High mobility thanks to battery operation for display device and platform, operating time up to 70 h
Simple and convenient 4-key operation
Wall mount for display device standard
Vibration-free weighing:at the push of a button, a stable average weight is given when the environmental conditions are unstable or when weighing animals
Touchless tare function:by the wave of your hand. No need to operate the scale with dirty gloves anymore
Network operation:3 frequencies for parallel use of several weighing platforms with a single display device
High mobility thanks to battery operation for display device and platform, operating time up to 70 h
Simple and convenient 4-key operation
Wall mount for display device standard
Vibration-free weighing:at the push of a button, a stable average weight is given when the environmental conditions are unstable or when weighing animals
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 300kg |
Scale Type | Platform |
Resolution | 100 g |
Interface Type | RS232 |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Weighpan Length | 945mm |
Weighpan Width | 505mm |
Net Weight | 19.5kg |
Model Number p | EOB 300K100XL |
Minimum Operating Temperature | +10°C |
Maximum Operating Temperature | +35°C |
- RS Stock No.:
- 153-3289
- Mfr. Part No.:
- EOB 300K100XL
- Manufacturer:
- Kern