- RS Stock No.:
- 180-5343
- Mfr. Part No.:
- FCF 3K-4
- Manufacturer:
- Kern
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€322.15
(exc. VAT)
€396.24
(inc. VAT)
Units | Per unit |
1 + | €322.15 |
- RS Stock No.:
- 180-5343
- Mfr. Part No.:
- FCF 3K-4
- Manufacturer:
- Kern
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kern Bench Weighing Scale
The Kern bench scales have a weighing range of 0kg to 3kg. This compact bench scale with multipurpose functionality and a high level of accuracy is for use in industry and gastronomy. It is a simple six-key operation with fast display and steady weight values within three sec. It is ideal as a compact letter and parcel scale, especially where space is at a premium grading or commissioning balance or simple check weigher in production or dispatch. The bench scale has high mobility with battery operation and an optional rechargeable battery pack, compact construction, along with low weight for balance, ideal for several locations.
Features and Benefits
• Adjusting program (CAL)
• Piece counting
• Recipe level A
• Percentage determination
• Weighing units
• Vibration-free weighing
• Battery operation
• Strain gauge
• Piece counting
• Recipe level A
• Percentage determination
• Weighing units
• Vibration-free weighing
• Battery operation
• Strain gauge
Applications
• Kitchens
• Sales office
• Industry
• Commercial
• Production
• Market stalls
• Laboratory
• Sales office
• Industry
• Commercial
• Production
• Market stalls
• Laboratory
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 3kg |
Scale Type | Bench |
Resolution | 0.1 g |
Calibrated | RSCAL |
Parts Counting | Yes |
Plug Type | Type C - European Plug |
Weighpan Length | 270mm |
Weighpan Width | 345mm |
Weighpan Height | 106mm |
Net Weight | 2.67kg |
Model Number p | FCF |
Maximum Operating Temperature | +35°C |
Minimum Operating Temperature | +5°C |
- RS Stock No.:
- 180-5343
- Mfr. Part No.:
- FCF 3K-4
- Manufacturer:
- Kern