- RS Stock No.:
- 180-5354
- Mfr. Part No.:
- FOB 5K-3NS
- Manufacturer:
- Kern
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€212.84
(exc. VAT)
€261.79
(inc. VAT)
Units | Per unit |
1 + | €212.84 |
- RS Stock No.:
- 180-5354
- Mfr. Part No.:
- FOB 5K-3NS
- Manufacturer:
- Kern
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kern Bench Weighing Scale
The Kern bench scales have a weighing range of 0kg to 5kg. This weighing scale comes with compact stainless steel balances with a high level of protection against dust and water splashes. It has a stainless steel design of the housing and weighing plate. Its smooth surfaces make it simple to clean. It has high mobility due to compact, flat construction. Also, it comes with a secure and non-slip positioning with rubber feet. Dust and spray protected (only when using battery), the scale is suitable for a HACCP environment.
Features and Benefits
• Adjusting program (CAL)
• IP 65 protection in accordance with DIN EN 60529
• Ready for use with battery 9V block standard
• Operating time up to 24h
• Designed for temporary contact with liquids.
• Stainless steel: the balance is protected against corrosion.
• Battery operation
• Strain gauge
• 2-year warranty
• IP 65 protection in accordance with DIN EN 60529
• Ready for use with battery 9V block standard
• Operating time up to 24h
• Designed for temporary contact with liquids.
• Stainless steel: the balance is protected against corrosion.
• Battery operation
• Strain gauge
• 2-year warranty
Applications
• Kitchens
• Sales office
• Industry
• Commercial
• Production
• Market stalls
• Laboratory
• Sales office
• Industry
• Commercial
• Production
• Market stalls
• Laboratory
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 5kg |
Scale Type | Bench |
Resolution | 1 g |
Calibrated | RSCAL |
Plug Type | Type C - European Plug |
Weighpan Length | 170mm |
Weighpan Width | 150mm |
Weighpan Height | 40mm |
Net Weight | 760g |
Model Number p | FOB-NS |
Maximum Operating Temperature | +35°C |
Minimum Operating Temperature | +10°C |