- RS Stock No.:
- 192-4080
- Mfr. Part No.:
- ABS 120-4N + Calibration
- Manufacturer:
- Kern
Temporarily out of stock - back order for despatch 17-05-2024, delivery within 2 working days
Added
Price Each
€1,743.09
(exc. VAT)
€2,144.00
(inc. VAT)
Units | Per unit |
1 + | €1,743.09 |
- RS Stock No.:
- 192-4080
- Mfr. Part No.:
- ABS 120-4N + Calibration
- Manufacturer:
- Kern
Technical data sheets
Legislation and Compliance
Product Details
Only ABJ-NM: Automatic internal adjustment in the case of a temperature change > 2 °C and time-controlled every 4 hours, guarantees high degree of accuracy and makes the balance independent of its location of use
Only ABS-N: Adjusting program CAL for quick setting of the balance accuracy using an external test weight
Dosage aid: High-stability mode and other filter settings can be selected
Simple recipe weighing and documenting with a combined tare/print function. In addition, the ingredients for the recipe are numbered automatically and printed out with their corresponding number and nominal weight
Identification number: 4 digits, printed on calibration protocol freely programmable
Automatic data output to the PC/printer each time the balance has obtained a stable weighing result
Single-cell advanced technology:
Fully automatic manufactured weighing cell from one piece of material
Stable temperature behaviour
Short stabilisation time: Steady weight values within approx. 3 sec under laboratory conditions
Shock proof construction
High corner load performance[/]Protective working cover included with delivery
Only ABS-N: Adjusting program CAL for quick setting of the balance accuracy using an external test weight
Dosage aid: High-stability mode and other filter settings can be selected
Simple recipe weighing and documenting with a combined tare/print function. In addition, the ingredients for the recipe are numbered automatically and printed out with their corresponding number and nominal weight
Identification number: 4 digits, printed on calibration protocol freely programmable
Automatic data output to the PC/printer each time the balance has obtained a stable weighing result
Single-cell advanced technology:
Fully automatic manufactured weighing cell from one piece of material
Stable temperature behaviour
Short stabilisation time: Steady weight values within approx. 3 sec under laboratory conditions
Shock proof construction
High corner load performance[/]Protective working cover included with delivery
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 120g |
Scale Type | Precision Balance |
Resolution | 0.1 mg |
Calibrated | PreCal |
Interface Type | RS232 |
Weighpan Length | 210mm |
Weighpan Width | 345mm |
Weighpan Height | 328mm |
Model Number p | ABS 120-4N |
Minimum Operating Temperature | +10°C |
Maximum Operating Temperature | +30°C |
- RS Stock No.:
- 192-4080
- Mfr. Part No.:
- ABS 120-4N + Calibration
- Manufacturer:
- Kern