- RS Stock No.:
- 192-4097
- Mfr. Part No.:
- CFS 30K0.5 + Calibration
- Manufacturer:
- Kern
Temporarily out of stock - back order for despatch 17-05-2024, delivery within 2 working days
Added
Price Each
€543.97
(exc. VAT)
€669.08
(inc. VAT)
Units | Per unit |
1 + | €543.97 |
- RS Stock No.:
- 192-4097
- Mfr. Part No.:
- CFS 30K0.5 + Calibration
- Manufacturer:
- Kern
Technical data sheets
Legislation and Compliance
Product Details
Memory (PLU) for 100 items with additional text, reference weight and tare weight, e.g. of a container
Precise counting: The automatic reference weight optimisation of reference weight gradually improves the average piece weight value
check weighing: A visual and audible signal assists with portion division, dispensing or grading
Programmable using numerical key pad:
Required reference quantity
Known reference weight
Three displays for total weight piece weight, total quantity
Fill-to-target function
Programmable target quantity or target weight. A signal will be displayed when the target value is reached
PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels
Second balance interface[/] to construct a high-resolution counting system, e. g. with weighing bridges KFP V20Protective working cover included with delivery
Precise counting: The automatic reference weight optimisation of reference weight gradually improves the average piece weight value
check weighing: A visual and audible signal assists with portion division, dispensing or grading
Programmable using numerical key pad:
Required reference quantity
Known reference weight
Three displays for total weight piece weight, total quantity
Fill-to-target function
Programmable target quantity or target weight. A signal will be displayed when the target value is reached
PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels
Second balance interface[/] to construct a high-resolution counting system, e. g. with weighing bridges KFP V20Protective working cover included with delivery
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 30kg |
Scale Type | Counting |
Resolution | 0.5 g |
Calibrated | PreCal |
Parts Counting | Yes |
Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin |
Weighpan Length | 320mm |
Weighpan Width | 350mm |
Weighpan Height | 125mm |
Weighpan Diameter | 295 x 225mm |
Net Weight | 3230g |
Model Number p | CFS 30K0.5+C |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +40°C |
- RS Stock No.:
- 192-4097
- Mfr. Part No.:
- CFS 30K0.5 + Calibration
- Manufacturer:
- Kern