- RS Stock No.:
- 192-6499
- Mfr. Part No.:
- PCB 10000-1/RS
- Manufacturer:
- Kern
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€379.66
(exc. VAT)
€466.98
(inc. VAT)
Units | Per unit |
1 + | €379.66 |
- RS Stock No.:
- 192-6499
- Mfr. Part No.:
- PCB 10000-1/RS
- Manufacturer:
- Kern
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
PCB Series Precision Scales
Stainless steel weighing plate
RS232 interface
Taring
Number of units
Animal weighing programme — vibrations are filtered out
Backlit display
Below-balance weighing with hook on underside
Type F - Schuko plug
Mains and battery operation possible (9 V block battery available separately , RS stock no.: 394-9059)
RS232 interface
Taring
Number of units
Animal weighing programme — vibrations are filtered out
Backlit display
Below-balance weighing with hook on underside
Type F - Schuko plug
Mains and battery operation possible (9 V block battery available separately , RS stock no.: 394-9059)
Supplied with
Scales, mains adapter, protective working cover, hook for below-balance weighing wind deflector (only for 81 mm weighing plates), instructions
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 10kg |
Scale Type | Precision Balance |
Resolution | 0.1 g |
Calibrated | RSCAL |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin |
Weighpan Length | 150mm |
Weighpan Width | 170mm |
Net Weight | 2kg |
Model Number p | PCB 10000-1 |
Maximum Operating Temperature | +35°C |
Minimum Operating Temperature | +5°C |
- RS Stock No.:
- 192-6499
- Mfr. Part No.:
- PCB 10000-1/RS
- Manufacturer:
- Kern