- RS Stock No.:
- 196-6373
- Mfr. Part No.:
- BKT 150
- Manufacturer:
- Adam Equipment Co Ltd
5 In stock for delivery within 2 working days
Added
Price Each
€1,109.59
(exc. VAT)
€1,364.80
(inc. VAT)
Units | Per unit |
1 + | €1,109.59 |
Calibration Options:
- RS Stock No.:
- 196-6373
- Mfr. Part No.:
- BKT 150
- Manufacturer:
- Adam Equipment Co Ltd
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Adam equipment BKT series Weighing machine come with label printing scales are ideal for manufacturing, shipping and receiving, packing and distribution warehouses. The BKT has a built-in printer that can print weight, QR codes, bar codes and labels in numerous languages.
RS-232 interface is available to provide speedy connection to computers and printers
Sealed keypad protects against dirt and spills
Sealed keypad protects against dirt and spills
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 150kg |
Scale Type | Printing |
Resolution | 10 g |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Type G - British 3-pin, Type C - Europlug, Type I - Australian plug |
Weighpan Dimensions | 400 x 500mm |
Weighpan Length | 500mm |
Weighpan Width | 400mm |
Weighpan Height | 65mm |
Net Weight | 18kg |
Model Number p | BKT 150 |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -10°C |
- RS Stock No.:
- 196-6373
- Mfr. Part No.:
- BKT 150
- Manufacturer:
- Adam Equipment Co Ltd