Kern EHA 3000-1 Precision Balance Weighing Scale, 3kg Weight Capacity
- RS Stock No.:
- 205-9562
- Mfr. Part No.:
- EHA 3000-1
- Manufacturer:
- Kern
Subtotal (1 unit)**
€105.39
(exc. VAT)
€129.63
(inc. VAT)
5 Within 1 working day(s) (IE stock)*
14 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €105.39 |
**price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 205-9666
Each
€174.39
(exc. VAT)
€214.50
(inc. VAT)
- RS Stock No.:
- 205-9562
- Mfr. Part No.:
- EHA 3000-1
- Manufacturer:
- Kern
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Kern | |
Weighing Capacity | 3kg | |
Scale Type | Precision Balance | |
Resolution | 0.1 g | |
Parts Counting | Yes | |
Plug Type | Type C - European Plug, Type G - British 3-pin | |
Model Number p | EHA 3000-1 | |
Select all | ||
---|---|---|
Manufacturer Kern | ||
Weighing Capacity 3kg | ||
Scale Type Precision Balance | ||
Resolution 0.1 g | ||
Parts Counting Yes | ||
Plug Type Type C - European Plug, Type G - British 3-pin | ||
Model Number p EHA 3000-1 | ||
Related links
- Kern EHA 3000-1 Precision Balance Weighing Scale With RS Calibration
- Kern EHA 3000-0 Precision Balance Weighing Scale, 3kg Weight Capacity
- Kern Precision Balance Weighing Scale With RS Calibration
- Kern EMB 3000-1 Precision Balance Weighing Scale, 3kg Weight Capacity
- Kern EMB 3000-1 Precision Balance Weighing Scale With RS Calibration
- Kern EMS 3000-2 Precision Balance Weighing Scale, 3kg Weight Capacity
- Kern EMS 3000-2 Precision Balance Weighing Scale With RS Calibration
- Kern EWJ 3000-2 Precision Balance Weighing Scale, 3kg Weight Capacity