Kern TGC 150-2 Pocket Pocket Scales, 150g Weight Capacity
- RS Stock No.:
- 220-7529
- Mfr. Part No.:
- TGC 150-2
- Manufacturer:
- Kern
Subtotal (1 unit)**
€113.37
(exc. VAT)
€139.45
(inc. VAT)
18 In stock, please allow up to 5 working days for delivery*
In stock, please allow up to 10 working days for delivery (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €113.37 |
**price indicative
- RS Stock No.:
- 220-7529
- Mfr. Part No.:
- TGC 150-2
- Manufacturer:
- Kern
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Kern | |
Weighing Capacity | 150g | |
Scale Type | ||
Resolution | 0.01 g | |
Parts Counting | No | |
Model Number p | TGC 150-2 | |
Select all | ||
---|---|---|
Manufacturer Kern | ||
Weighing Capacity 150g | ||
Scale Type | ||
Resolution 0.01 g | ||
Parts Counting No | ||
Model Number p TGC 150-2 | ||
Related links
- Kern TGC 150-2 Pocket Weighing Scale, 150g Weight Capacity
- Kern CM 150-1N Pocket Weighing Scale, 150g Weight Capacity
- Kern CM 150-1N Pocket Weighing Scale With RS Calibration
- Kern CM 150-1N Pocket Weighing Scale With DKD Calibration
- Kern CM 60-2N Pocket Weighing Scale, 60g Weight Capacity
- Kern CM 1K1N Pocket Weighing Scale, 1kg Weight Capacity
- Kern CM 320-1N Pocket Weighing Scale, 320g Weight Capacity
- Kern CM 1K1N Pocket Weighing Scale With RS Calibration