Kern FCD 10K-3 Bench Weighing Scale, 15kg Weight Capacity
- RS Stock No.:
- 240-9973
- Mfr. Part No.:
- FCD 10K-3
- Manufacturer:
- Kern
Price Each**
€253.31
(exc. VAT)
€311.57
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €253.31 |
**price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 241-0012
Each
€322.31
(exc. VAT)
€396.44
(inc. VAT)
Related links
- Kern FCD 10K-3 Bench Bench Scales With RS Calibration
- Kern WTB 10K-3N Bench Weighing Scale, 15kg Weight Capacity
- Kern FOB-NL Bench Weighing Scale, 15kg Weight Capacity
- Kern FOB-NL Bench Weighing Scale With RS Calibration
- Kern EOE 15K10 Platform Weighing Scale, 15kg Weight Capacity
- Kern EOE 15K10 Platform Weighing Scale With RS Calibration
- Kern FFN-N Bench Weighing Scale, 15kg Weight Capacity
- Kern FCE 15K5N Bench Weighing Scale, 15kg Weight Capacity