Kern IOC 10K-4 Platform Weighing Scale, 15kg Weight Capacity
- RS Stock No.:
- 240-9980
- Mfr. Part No.:
- IOC 10K-4
- Manufacturer:
- Kern
Subtotal (1 unit)**
€447.70
(exc. VAT)
€550.67
(inc. VAT)
Temporarily out of stock - back order for despatch 06-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €447.70 |
**price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 241-0104
Each
€516.70
(exc. VAT)
€635.54
(inc. VAT)
- RS Stock No.:
- 240-9980
- Mfr. Part No.:
- IOC 10K-4
- Manufacturer:
- Kern
Related links
- Kern IOC 10K-4 Platform Platform Scales With RS Calibration
- Kern EOC 10K-4 Platform Weighing Scale, 15kg Weight Capacity
- Kern KGP 10K-4 Platform Weighing Scale, 15kg Weight Capacity
- Kern IFS 10K-4 Platform Weighing Scale, 15kg Weight Capacity
- Kern IOC 10K-4L Platform Weighing Scale, 15kg Weight Capacity
- Kern EOC 10K-4 Platform Weighing Scale With RS Calibration
- Kern KGP 10K-4 Platform Weighing Scale With RS Calibration
- Kern IOC 10K-4L Platform Platform Scales With RS Calibration