Kern FCD 30K-2 Bench Bench Scales, 30kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 241-0028
- Mfr. Part No.:
- FCD 30K-2
- Manufacturer:
- Kern
Subtotal (1 unit)**
€322.31
(exc. VAT)
€396.44
(inc. VAT)
6 In stock, please allow up to 5 working days for delivery*
In stock, please allow up to 10 working days for delivery (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €322.31 |
**price indicative
- RS Stock No.:
- 241-0028
- Mfr. Part No.:
- FCD 30K-2
- Manufacturer:
- Kern
Related links
- Kern FCD 30K-2 Bench Weighing Scale, 30kg Weight Capacity
- Ohaus R41ME30 Bench Bench Scales With RS Calibration
- Ohaus i-D33XW30C1R6-EU Bench Bench Scales With RS Calibration
- Ohaus R31P30 Bench Bench Scales With RS Calibration
- Ohaus i-D33P30B1R1 Bench Bench Scales With RS Calibration
- Ohaus i-D33P30B1R1 Bench Bench Scales, 30kg Weight Capacity
- Ohaus R41ME30 Bench Bench Scales, 30kg Weight Capacity
- Ohaus i-D33XW30C1R6-EU Bench Bench Scales, 30kg Weight Capacity