Kern CPE 30K-3 Counting Counting Scales, 30kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 241-0037
- Mfr. Part No.:
- CPE 30K-3
- Manufacturer:
- Kern
Price Each**
€351.77
(exc. VAT)
€432.68
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 + | €351.77 |
**price indicative
- RS Stock No.:
- 241-0037
- Mfr. Part No.:
- CPE 30K-3
- Manufacturer:
- Kern
Related links
- Kern CPE 30K-3 Counting Weighing Scale, 30kg Weight Capacity
- Kern CPE 6K-3 Counting Counting Scales With RS Calibration
- RC41M30 Counting Counting Scales, 30kg Weight Capacity
- Kern EFC 30K-3 Platform Platform Scales With RS Calibration
- Kern CPE 15K-3 Counting Weighing Scale, 15kg Weight Capacity
- Kern EFC 30K-3 Platform Weighing Scale, 30kg Weight Capacity
- Kern KGP 30K-3 Platform Weighing Scale, 30kg Weight Capacity
- Kern KGP 30K-3 Platform Weighing Scale With RS Calibration