Kern PCB 3000-2-2023e Precision Balance Weighing Scale, 3.6kg Weight Capacity
- RS Stock No.:
- 275-3856
- Mfr. Part No.:
- PCB 3000-2-2023e
- Manufacturer:
- Kern
Subtotal (1 unit)**
€412.37
(exc. VAT)
€507.22
(inc. VAT)
11 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €412.37 |
**price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 275-3873
Each
€481.37
(exc. VAT)
€592.09
(inc. VAT)
- RS Stock No.:
- 275-3856
- Mfr. Part No.:
- PCB 3000-2-2023e
- Manufacturer:
- Kern
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Kern | |
Weighing Capacity | 3.6kg | |
Scale Type | Precision Balance | |
Resolution | 0.01 g | |
Parts Counting | Yes | |
Plug Type | Europe, UK, US | |
Model Number p | PCB 3000-2-2023e | |
Select all | ||
---|---|---|
Manufacturer Kern | ||
Weighing Capacity 3.6kg | ||
Scale Type Precision Balance | ||
Resolution 0.01 g | ||
Parts Counting Yes | ||
Plug Type Europe, UK, US | ||
Model Number p PCB 3000-2-2023e | ||
Related links
- Kern PCB 3000-2-2023e Precision Balance Weighing Scale With RS Calibration
- Kern PCB 300-2-2023e Precision Balance Weighing Scale, 300g Weight Capacity
- Kern PCB 1000-2-2023e Precision Balance Weighing Scale, 1.2kg...
- Kern PCB 1000-2-2023e Precision Balance Weighing Scale With RS Calibration
- Kern PCB 300-2-2023e Precision Balance Weighing Scale With RS Calibration
- Kern PCB 200-3-2023e Precision Balance Weighing Scale, 200g Weight Capacity
- Kern PCB 300-3-2023e Precision Balance Weighing Scale, 360g Weight Capacity
- Kern PCB 2000-1-2023e Precision Balance Weighing Scale, 2kg Weight Capacity