- RS Stock No.:
- 703-0360
- Mfr. Part No.:
- HCB 50 K 100
- Manufacturer:
- Kern
Temporarily out of stock - back order for despatch 04-06-2024, delivery within 1 working days
Added
Price Each
€177.36
(exc. VAT)
€218.15
(inc. VAT)
Units | Per unit |
1 + | €177.36 |
- RS Stock No.:
- 703-0360
- Mfr. Part No.:
- HCB 50 K 100
- Manufacturer:
- Kern
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
HCB Industrial Hanging Balances
The HCB series from Kern is a range of Digital Hanging Scales. Ideal for use in a wide range of industrial, commercial and food applications.
Adjusting program (CAL)
Stainless steel snap link with safety catch and 15 mm aperture
Up to 200 kg weighing range
TÜV certification
Tare function
Data hold function for easy reading of weighing results
Stainless steel S-hook with 25 mm aperture
12 mm LCD display
Auto-Off function
Battery operated
Stainless steel snap link with safety catch and 15 mm aperture
Up to 200 kg weighing range
TÜV certification
Tare function
Data hold function for easy reading of weighing results
Stainless steel S-hook with 25 mm aperture
12 mm LCD display
Auto-Off function
Battery operated
Supplied with
Batteries and instruction manual
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 50kg |
Scale Type | Hanging |
Resolution | 100 g |
Calibrated | RSCAL |
Net Weight | 0.4kg |
Model Number p | HCB 50 K100 |
- RS Stock No.:
- 703-0360
- Mfr. Part No.:
- HCB 50 K 100
- Manufacturer:
- Kern