Kern Weighing Scale, 2kg Weight Capacity Type C - European Plug, Type G - British 3-pin, With RS Calibration
- RS Stock No.:
- 703-0493
- Mfr. Part No.:
- PCB 2000-1/RS
- Manufacturer:
- Kern
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 703-0493
- Mfr. Part No.:
- PCB 2000-1/RS
- Manufacturer:
- Kern
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
PCB 200 Series Scales
Stainless steel weighing plate
Backlit LCD display with 15mm high digits
Weighing Units: g, oz, ozt, lb, ct, tlH, tlt, gn, dwt, mo, tol
Weighing Units: All have kg except 700-7106
Adjusting program: For quick setting of the balance accuracy (External adjusting weight required)
Parts counting: Selectable reference quantities up to 50 pieces
Net-total weighing: Weight of tare-cup and weight of components memorised in 2 separate stores
Pre-TARE function for subtraction of a known container weight
Percentage determination: displays the deviation from the reference weight (100%) in % instead of grams
RS-232 data interface
Mains or battery powered (requires 1 x PP3 battery)
Auto power down after 3 mins without a change of load (in battery operation)
Size & weight: 163mm x 245mm x79mm; 1.3kg
Backlit LCD display with 15mm high digits
Weighing Units: g, oz, ozt, lb, ct, tlH, tlt, gn, dwt, mo, tol
Weighing Units: All have kg except 700-7106
Adjusting program: For quick setting of the balance accuracy (External adjusting weight required)
Parts counting: Selectable reference quantities up to 50 pieces
Net-total weighing: Weight of tare-cup and weight of components memorised in 2 separate stores
Pre-TARE function for subtraction of a known container weight
Percentage determination: displays the deviation from the reference weight (100%) in % instead of grams
RS-232 data interface
Mains or battery powered (requires 1 x PP3 battery)
Auto power down after 3 mins without a change of load (in battery operation)
Size & weight: 163mm x 245mm x79mm; 1.3kg
Supplied with
protective cover, instructions & mains adaptor.
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 2kg |
Scale Type | Digital |
Resolution | 0.1 g |
Calibrated | RSCAL |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Weighpan Length | 130mm |
Weighpan Width | 130mm |
Net Weight | 1.4kg |
Model Number p | PCB 2000-1 |
Maximum Operating Temperature | +35°C |
Minimum Operating Temperature | +5°C |
- RS Stock No.:
- 703-0493
- Mfr. Part No.:
- PCB 2000-1/RS
- Manufacturer:
- Kern