- RS Stock No.:
- 788-8848
- Mfr. Part No.:
- EOE 300K100L
- Manufacturer:
- Kern
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€424.19
(exc. VAT)
€521.75
(inc. VAT)
Units | Per unit |
1 + | €424.19 |
- RS Stock No.:
- 788-8848
- Mfr. Part No.:
- EOE 300K100L
- Manufacturer:
- Kern
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EOE Series Platform Scales
The EOE series of all-round platform scales are designed various applications including logistics, commerce, industry and veterinary medicine.
Features and Benefits:
Large LCD display
High mobility thanks to its compact, flat construction and lightweight design
Splash-Proof membrane covered display
Lacquered Steel Platform
High mobility thanks to its compact, flat construction and lightweight design
Splash-Proof membrane covered display
Lacquered Steel Platform
Supplied with
2-pin european plug
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 300kg |
Scale Type | Platform |
Resolution | 100 g |
Calibrated | RSCAL |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Weighpan Length | 505mm |
Weighpan Width | 505mm |
Weighpan Height | 65mm |
Net Weight | 12.5kg |
Model Number p | EOE 300K100L |
Maximum Operating Temperature | +35°C |
Minimum Operating Temperature | +10°C |
- RS Stock No.:
- 788-8848
- Mfr. Part No.:
- EOE 300K100L
- Manufacturer:
- Kern