- RS Stock No.:
- 788-8905
- Mfr. Part No.:
- EMS 12K0.1
- Manufacturer:
- Kern
Temporarily out of stock - back order for despatch 24-05-2024, delivery within 1 working days
Added
Price Each
€339.40
(exc. VAT)
€417.46
(inc. VAT)
Units | Per unit |
1 + | €339.40 |
- RS Stock No.:
- 788-8905
- Mfr. Part No.:
- EMS 12K0.1
- Manufacturer:
- Kern
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EMS Series Weighing Plate
The EMS series from Kern are a range of entry level weighing plates. Ideal for use in schools and universities.
Ergonomically optimised key pad
Rubber feet for non-slip positioning
shock proof plastic weighing plate
Carrying grips
Adjusting program CAL
LCD display
Rubber feet for non-slip positioning
shock proof plastic weighing plate
Carrying grips
Adjusting program CAL
LCD display
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 12kg |
Scale Type | Precision Balance |
Resolution | 0.1 g |
Calibrated | RSCAL |
Parts Counting | Yes |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Weighpan Length | 160mm |
Weighpan Width | 160mm |
Net Weight | 1.4kg |
Model Number p | EMS 12K0.1 |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +35°C |
- RS Stock No.:
- 788-8905
- Mfr. Part No.:
- EMS 12K0.1
- Manufacturer:
- Kern