RS PRO Bench Weighing Scale, 6kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 803-6619
- Manufacturer:
- RS PRO
120 In stock, please allow up to 5 working days for delivery
Price Each
€281.61
(exc. VAT)
€346.38
(inc. VAT)
Units | Per unit |
---|---|
1 + | €281.61 |
- RS Stock No.:
- 803-6619
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO ES-H Series Precision Digital Scales
RS PRO professional, highly accurate balance scales with robust cast aluminium housing. The ES-H series of balances are supplied with an AC adaptor and RS-232 interface for connection to a PC.
Options available:
805-6694 - 300g weighing capacity
805-6698 - 600g weighing capacity
806-4709 - 6000g weighing capacity
Bench scales are a very popular scales used in packing departments and post office counters, ideal for weighing small objects and also used for counting. Bench scales sit comfortably on any worktop, counter or desk.
Options available:
805-6694 - 300g weighing capacity
805-6698 - 600g weighing capacity
806-4709 - 6000g weighing capacity
Bench scales are a very popular scales used in packing departments and post office counters, ideal for weighing small objects and also used for counting. Bench scales sit comfortably on any worktop, counter or desk.
Features and Benefits:
Cast aluminium design for strength
Stainless Steel plate and spill ring for easy cleaning and durability
High precision strain gauge load cell
Built-in digital LCD screen with blue back light clearly and quickly displays the weight of the item being weighed and is easy-to-read
Parts counting function
Leveling bubble and adjustable feet for fine adjustment and accurate settings of the scale
RS232 interface - allowing communication to a PC
Sealed panels for added protection
Outside calibration for easy setting
Mains or battery operated with overload protection
Weighing units g, oz, ozt, dwt, ct, lb, t, pcs
4 AA Batteries (not included)
Tare function - the scale automatically subtracts the weight of the container so that it is zero
Stainless Steel plate and spill ring for easy cleaning and durability
High precision strain gauge load cell
Built-in digital LCD screen with blue back light clearly and quickly displays the weight of the item being weighed and is easy-to-read
Parts counting function
Leveling bubble and adjustable feet for fine adjustment and accurate settings of the scale
RS232 interface - allowing communication to a PC
Sealed panels for added protection
Outside calibration for easy setting
Mains or battery operated with overload protection
Weighing units g, oz, ozt, dwt, ct, lb, t, pcs
4 AA Batteries (not included)
Tare function - the scale automatically subtracts the weight of the container so that it is zero
Typical Applications:
Weighing scales or scales are devices that can measure the weight of an item placed on it. They are precise measurement instruments that can be used to measure a range of items within different applications and environments, as long as its within the weighing capacity. Weighing scales can range in design from being ultra-compact and portable, easy to transport and store away, especially for weighing smaller items on the go, or can be larger and a more permanent fixture within the area it is being used it, generally for weighing larger, heavier items. Weighing scales are incredibly versatile and easy to use, which is why they can be most commonly found in:
Schools or universities
Laboratories or research facilities
Shops
At home
Manufacturing and industrial environments like factories, warehouses and more
Schools or universities
Laboratories or research facilities
Shops
At home
Manufacturing and industrial environments like factories, warehouses and more
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Weighing Capacity | 6kg |
Scale Type | Bench |
Calibrated | RSCAL |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Type G - British 3-pin |
Weighpan Length | 175mm |
Weighpan Width | 175mm |
Net Weight | 1.05kg |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | +10°C |