- RS Stock No.:
- 134-6921
- Mfr. Part No.:
- 05721
- Manufacturer:
- SIP
Discontinued product
- RS Stock No.:
- 134-6921
- Mfr. Part No.:
- 05721
- Manufacturer:
- SIP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Weldmate T161P Trade Arc Welder
SIP Weldmate T161P Trade Arc Welder is part of the excellent and comprehensive range of arc welding kits providing superb performance and finishing. The Weldmate T161P welders give you excellent versatility, infinitely variable step-less output and an electrode to power gauge allowing quick output current setting. The arc welder is turbo fan cooled with a thermal overload, gives you weld thicknesses up to 6 mm for mild steel. Electrodes with the Weldmate T161P are 1.6 mm to 3.2 mm and the unit has 160 A peak current range.
Features and Benefits
T161P Arc Welder
Variable Step-less Output
Electrode to power gauge
Quick setting output current
Electrode size 1.6 mm to 3.2 mm
Weld thickness 1.5 mm to 6 mm (mild steel)
Current range is 45 A to 140 A - (peak 160 A)
Power supply 230 V (15 A)
Open circuit voltage 50 V
Packaged dimensions – 325 x 285 x 515 mm
Protection IP21S
Insulation Class F
CE Approved
Weight 16 kg
Approvals
CE Approved
Specifications
Attribute | Value |
---|---|
Welder Type | Arc Welder |
Supply Voltage | 230V |
Output Current | 140A |
Maximum Electrode Size | 3.2mm |
Weight | 16.5kg |
Minimum Electrode Size | 1.6mm |
Model Number | T161P |