Sundstrom Face Seal for use with SR 570
- RS Stock No.:
- 277-7862
- Mfr. Part No.:
- T06-0611
- Manufacturer:
- Sundstrom
Subtotal (1 unit)*
€59.70
(exc. VAT)
€73.43
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.70 |
*price indicative
- RS Stock No.:
- 277-7862
- Mfr. Part No.:
- T06-0611
- Manufacturer:
- Sundstrom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sundstrom | |
| Product Type | Face Seal | |
| Sub Type | Face Seal | |
| For Use With | SR 570 | |
| Material | Polypropylene, Proban, Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sundstrom | ||
Product Type Face Seal | ||
Sub Type Face Seal | ||
For Use With SR 570 | ||
Material Polypropylene, Proban, Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Sundstrom. Face seal for SR 570 face shield that protects the neck from sparks and spatter during welding and/or grinding operations. For best protection also use the flame retardant neck cover T06-0610.
5 Shelf life years
Related links
- Sundstrom Face Seal for use with SR 592
- Sundstrom Bumpcap for use with SR 570
- Sundstrom Face Shield for use with SR 574/SR 570
- Sundstrom Face shield SR 570 and helmet with visor SR 580, Sundstrom hoods SR 520 and SR 530 Film
- Sundstrom Face Seal for use with SR 200
- Sundstrom Silver Lens Face Seal for use with SR 590
- Sundstrom Visor for use with SR 570
- Sundstrom Valve Cover for use with SR 574, SR 570
