Nobo White Board Marker, 4 Assorted, 3 mm Tip Size
- RS Stock No.:
- 240-9535
- Mfr. Part No.:
- 1902096
- Manufacturer:
- Nobo
Subtotal (1 pack of 4 units)**
€6.17
(exc. VAT)
€7.59
(inc. VAT)
4 Within 1 working day(s) (IE stock)*
140 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €6.17 | €1.542 |
**price indicative
Related links
- Nobo White Board Marker 3 mm Tip Size
- BIC White Board Marker Blue Red 1.5 mm Tip Size
- Edding White Board Pen 1.5 → 3 mm Tip Size
- Edding White Board Pen 1 mm Tip Size
- Edding White Board Pen 2 → 7 mm Tip Size
- Edding White Board Pen 1 → 5 mm Tip Size
- BIC White Board Marker 1.5 mm Tip Size
- BIC White Board Marker 1.5 mm Tip Size